09674616701 | Harting
D-Sub plug, 37 pole, standard, straight, solder pin, 09674616701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1364 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
10 pcs.
15.1249 €
25 pcs.
14.6608 €
50 pcs.
13.6374 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09674616701, Harting
Connector, wave soldering termination, Rated current: 7.5 A, male, size: D-Sub 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert M3 | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |