09674505615 | Harting

D-Sub plug, 50 pole, standard, equipped, straight, solder cup, 09674505615

Order No.: 44F7347
EAN: 4099889800715
MPN:
09674505615
09 67 450 5615
Series: D-Sub
09674505615 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.9467 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
43.95 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9467 €
2 pcs.
42.7329 €
5 pcs.
41.5786 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09674505615, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Brass, tin-plated
  • Contact material: Copper alloy
  • Degree of protection: IP67

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version pin header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No