09674504715 | Harting
D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 09674504715
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1847 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
44.18 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1847 €
2 pcs.
42.9590 €
5 pcs.
41.8047 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09674504715, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Brass, tin-plated
- Contact material: Copper alloy
- Degree of protection: IP67
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 1 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |