09673516701 | Harting
D-Sub socket, 25 pole, standard, straight, solder pin, 09673516701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
10 pcs.
15.6961 €
25 pcs.
15.2201 €
50 pcs.
14.1491 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09673516701, Harting
Connector, wave soldering termination, Rated current: 7.5 A, female, size: D-Sub 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert M3 | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |