09672504704 | Harting

D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 09672504704

Order No.: 44F7334
EAN: 4099889800586
MPN:
09672504704
09 67 250 4704
Series: D-Sub
09672504704 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 24 pcs.
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.9734 €
25 pcs.
6.7711 €
50 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09672504704, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes