09672155604 | Harting

D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 09672155604

Order No.: 44F7329
EAN: 4099889800531
MPN:
09672155604
09 67 215 5604
Series: D-Sub
09672155604 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2372 €
50 pcs.
2.1658 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09672155604, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes