09672154715 | Harting

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 09672154715

Order No.: 52F5035
EAN: 4099889806007
MPN:
09672154715
09 67 215 4715
Series: D-Sub
09672154715 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 207 pcs.
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6061 €
50 pcs.
2.5228 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09672154715, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Contact material: Copper alloy
  • Shell material: Plated steel
  • Performance level: 2
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes