09671616701 | Harting
D-Sub plug, 9 pole, standard, straight, solder pin, 09671616701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1630 € *
Available: 190 pcs.
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.5918 €
25 pcs.
8.3300 €
50 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09671616701, Harting
Connector, wave soldering termination, Rated current: 7.5 A, male, size: D-Sub 1, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, tin plated, white, Contacts: 9, copper alloy, noble metal over Ni side, Sn over Ni termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert M3 | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |