09671526801 | Harting

D-Sub socket, 9 pole, standard, angled, solder pin, 09671526801

Order No.: 42P3759
EAN: 5713140220980
MPN:
09671526801
09 67 152 6801
Series: D-Sub
09671526801 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6132 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
10 pcs.
13.7088 €
25 pcs.
13.2923 €
50 pcs.
12.3522 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09671526801, Harting

Connector, wave soldering termination, Rated current: 7.5 A, female, size: D-Sub 1, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, tin plated, white, Contacts: 9, copper alloy, noble metal over Ni side, Sn over Ni termination side.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly angled
Type of locking threaded insert M3
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes