09671516701 | Harting

D-Sub socket, 9 pole, standard, straight, solder pin, 09671516701

Order No.: 42P3757
EAN: 5713140220904
MPN:
09671516701
09 67 151 6701
Series: D-Sub
09671516701 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
10 pcs.
10.1507 €
25 pcs.
9.8413 €
50 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09671516701, Harting

Connector, wave soldering termination, Rated current: 7.5 A, female, size: D-Sub 1.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly straight
Type of locking threaded insert M3
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes