09670505602 | Harting

D-Sub plug, 50 pole, standard, unequipped, straight, crimp connection, 09670505602

Order No.: 44F7309
EAN: 4099889800432
MPN:
09670505602
09 67 050 5602
Series: D-Sub
09670505602 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
5.0456 €
25 pcs.
4.8909 €
50 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09670505602, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version pin header
Contact connection crimp connection
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No