09670505601 | Harting
D-Sub plug, 50 pole, standard, unequipped, straight, crimp connection, 09670505601
Unit Price (€ / pc.)
2.3562 € *
Available: 40 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2015 €
50 pcs.
2.1301 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09670505601, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |