09670504702 | Harting

D-Sub socket, 50 pole, standard, unequipped, straight, crimp connection, 09670504702

Order No.: 44F7299
EAN: 4099889800364
MPN:
09670504702
09 67 050 4702
Series: D-Sub
09670504702 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0920 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.5803 €
25 pcs.
7.3542 €
50 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09670504702, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection crimp connection
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No