09670375655 | Harting
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 09670375655
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Available: 28 pcs.
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
10 pcs.
12.8163 €
25 pcs.
12.4236 €
50 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09670375655, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Performance level: 2
- Metal shell: Plated steel
- Contact material: Copper alloy
- Insert flammability rating: UL 94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |