09670375604 | Harting

D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 09670375604

Order No.: 44F7244
EAN: 4099889800319
MPN:
09670375604
09 67 037 5604
Series: D-Sub
09670375604 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
10.2578 € *
Available: 39 pcs.
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
10 pcs.
9.6152 €
25 pcs.
9.3296 €
50 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09670375604, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder cup
Grid 2.54 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No