09670374755 | Harting
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09670374755
Unit Price (€ / pc.)
15.2796 € *
Available: 50 pcs.
Total Price:
15.28 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2796 €
10 pcs.
14.3276 €
25 pcs.
13.8873 €
50 pcs.
12.9115 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09670374755, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
- Performance level: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |