09670255655 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 09670255655

Order No.: 52F5070
EAN: 4099889806052
MPN:
09670255655
09 67 025 5655
Series: D-Sub
09670255655 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5204 € *
Available: 1 pcs.
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
10 pcs.
7.9849 €
25 pcs.
7.7469 €
50 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09670255655, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Contact material: Copper alloy
  • Shell material: Plated steel
  • Performance level: 2
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No