09670255615 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 09670255615

Order No.: 44F7155
EAN: 4099889800227
MPN:
09670255615
09 67 025 5615
Series: D-Sub
09670255615 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Available: 25 pcs.
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.6279 €
25 pcs.
7.3899 €
50 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09670255615, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder cup
Grid 2.54 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No