09670251715 | Harting

D-Sub socket, 25 pole, standard, straight, solder cup, 09670251715

Order No.: 42P3751
EAN: 5713140217362
MPN:
09670251715
09 67 025 1715
Series: D-Sub
09670251715 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1487 € *
Available: 196 pcs.
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
14.1967 €
25 pcs.
13.7683 €
50 pcs.
12.8044 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09670251715, Harting

Connector, solder cup termination, Rated current: 7.5 A, female, size: D-Sub 3, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, tin plated, white, Contacts: 25, Conductor cross-section: 0.5 mm², copper alloy, noble metal over Ni side, Sn over Ni termination side.

Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder cup
Pole image standard
Assembly straight
Type of locking threaded insert M3
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No