09670159072 | Harting
D-Sub socket, 15 pole, standard, straight, solder pin, 09670159072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6620 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
10 pcs.
10.9361 €
25 pcs.
10.6029 €
50 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09670159072, Harting
Connector, wave soldering termination, Thermoplastic resin, glass-fibre filled (PBTP), Shell: Plated steel, white, copper alloy, Noble metal over Ni.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |