09670099071 | Harting

D-Sub plug, 9 pole, standard, straight, solder pin, 09670099071

Order No.: 42P3743
EAN: 5713140089938
MPN:
09670099071
09 67 009 9071
Series: D-Sub
09670099071 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5085 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
7.9730 €
25 pcs.
7.7350 €
50 pcs.
7.1876 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09670099071, Harting

Connector, wave soldering termination, Thermoplastic resin, glass-fibre filled (PBTP), Shell: Plated steel, white, copper alloy, Noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image standard
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No