09670095655 | Harting
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 09670095655
D-Sub-S PCB connector, male, with grounding fingers and 3.1 mm flange bore, type 0967.
For PCB mounting; pin compatible with all standard DIN 41652 series Sub-D connector systems. Test voltage: 1.0 kV. Operating current contacts: 7.5. Air gaps and creepage distances: min. 1.0 mm. Contact resistance: max. 10 mohm. Insulation resistance: min. 100 Gohm. Operating temperatures: - 55 to +125 °C. Isolator: thermoplastic (PBTP) GV, self-extinguishing in accordance with UL 94 V-0. Metal protective collar: tinned steel. Pin and spring contacts: copper alloy, punched or lathed, gold-plated over nickel. Terminals tinned. solder pins/holes: straight/0.6 mm/0.8 to 1.0 mm, angled/0.6 mm/1.0 mm. Performance class: 2/min. 200 insertion/removal cycles. Standards and certifications: IEC, Terminal grid: 2.74 x 2.84 mm.
Type: 0095655, 9-pole
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |