09665526612 | Harting
D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 09665526612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.7806 €
25 pcs.
12.3998 €
50 pcs.
11.5192 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09665526612, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- All-round protective metal shell
- Plated terminations for increased solderability
- Integrated plastic mounting bracket
- Performance level: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | plastic bracket with PCB locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |