09665216701 | Harting

D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 09665216701

Order No.: 44F6632
EAN: 4099889799514
MPN:
09665216701
09 66 521 6701
Series: D-Sub
09665216701 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9353 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
10 pcs.
12.1261 €
25 pcs.
11.7691 €
50 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09665216701, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 50 pole
Version pin header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert M3
Performance level 2
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No