09665116501 | Harting
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 09665116501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0071 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
12.01 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0071 €
10 pcs.
11.2574 €
25 pcs.
10.9123 €
50 pcs.
10.1388 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09665116501, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Plated steel
- Contact material: Copper alloy
- Performance level: 2
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert M3 | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |