09664537611 | Harting

D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 09664537611

Order No.: 44F6578
EAN: 4099889799002
MPN:
09664537611
09 66 453 7611
Series: D-Sub
09664537611 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7699 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
9.1630 €
25 pcs.
8.8774 €
50 pcs.
8.2586 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09664537611, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert M3
Performance level 3
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes