09664536612 | Harting

D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 09664536612

Order No.: 52F5350
EAN: 4099889806342
MPN:
09664536612
09 66 453 6612
Series: D-Sub
09664536612 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9718 € *
Available: 36 pcs.
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.2935 €
25 pcs.
9.9722 €
50 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09664536612, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 2
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) plastic bracket with PCB locking
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes