09664526616 | Harting

D-Sub socket, 37 pole, standard, angled, solder pin, 09664526616

Order No.: 42P3735
EAN: 5713140085466
MPN:
09664526616
09 66 452 6616
Series: D-Sub
09664526616 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
10 pcs.
11.1027 €
25 pcs.
10.7695 €
50 pcs.
10.0079 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09664526616, Harting

Connector, wave soldering termination, Rated current: 6.5 A, female, size: D-Sub 4, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, plated steel, black, Contacts: 37 with grounding pin, copper alloy, noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No