09664126600 | Harting
D-Sub socket, 37 pole, standard, angled, solder pin, 09664126600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6148 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.9603 €
25 pcs.
9.6509 €
50 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09664126600, Harting
Connector, wave soldering termination, Rated current: 7.5 A, female, size: D-Sub 4, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, plated steel, black, Contacts: 37, copper alloy, noble metal over Ni.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |