09663287700 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 09663287700

Order No.: 44F6412
EAN: 4099889797589
MPN:
09663287700
09 66 328 7700
Series: D-Sub
09663287700 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 49 pcs.
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
8.2110 €
25 pcs.
7.9611 €
50 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09663287700, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes