09663286700 | Harting

D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 09663286700

Order No.: 52F5390
EAN: 4099889806441
MPN:
09663286700
09 66 328 6700
Series: D-Sub
09663286700 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 81 pcs.
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.6275 €
25 pcs.
8.3657 €
50 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09663286700, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Contact material: Copper alloy
  • Shell material: Plated steel
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes