09663217701 | Harting
D-Sub plug, 25 pole, standard, straight, solder pin, 09663217701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8790 €
25 pcs.
4.7362 €
50 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09663217701, Harting
Connector, wave soldering termination, Rated current: 7.5 A, male, size: D-Sub 3, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, plated steel, black, Contacts: 25, copper alloy, noble metal over Ni.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert M3 | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |