09663187502 | Harting

D-Sub socket, 25 pole, standard, equipped, straight, IDC connection, 09663187502

Order No.: 44F6383
EAN: 4099889797350
MPN:
09663187502
09 66 318 7502
Series: D-Sub
09663187502 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
8.5561 €
25 pcs.
8.3062 €
50 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09663187502, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No