09662626817 | Harting

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09662626817

Order No.: 44F6328
EAN: 4099889796827
MPN:
09662626817
09 66 262 6817
Series: D-Sub
09662626817 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8306 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.4022 €
25 pcs.
6.2118 €
50 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09662626817, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No