09662536612 | Harting

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09662536612

Order No.: 52F5330
EAN: 4099889806304
MPN:
09662536612
09 66 253 6612
Series: D-Sub
09662536612 Harting D-Sub Connectors Image 1
09662536612 Harting D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 18 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5696 €
25 pcs.
4.4387 €
50 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09662536612, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 2
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) plastic bracket with PCB locking
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes