09662516513 | Harting
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 09662516513
Unit Price (€ / pc.)
4.7600 € *
Available: 113 pcs.
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.4625 €
25 pcs.
4.3197 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 09662516513, Harting
Connector, Wave solder termination, Rated current: 6.5A, Socket, Size: D-Sub 2, Thermoplastic molding material, Glass fiber reinforced (PBTP), Steel, Surface treated, Contacts: 15, Copper alloy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded bolts 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |