09662286700 | Harting
D-Sub plug, 15 pole, standard, equipped, straight, IDC connection, 09662286700
Unit Price (€ / pc.)
7.9968 € *
Available: 95 pcs.
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
10 pcs.
7.4970 €
25 pcs.
7.2709 €
50 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09662286700, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |