09662187500 | Harting

D-Sub socket, 15 pole, standard, equipped, straight, IDC connection, 09662187500

Order No.: 44F6242
EAN: 4099889796063
MPN:
09662187500
09 66 218 7500
Series: D-Sub
09662187500 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
10 pcs.
7.5327 €
25 pcs.
7.2947 €
50 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09662187500, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes