09662116502 | Harting

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 09662116502

Order No.: 44F6211
EAN: 4099889795752
MPN:
09662116502
09 66 211 6502
Series: D-Sub
09662116502 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7366 €
25 pcs.
3.6295 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09662116502, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Plated steel
  • Contact material: Copper alloy
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes