09661756582333 | Harting
D-Sub socket, 9 pole, standard, straight, solder pin, 09661756582333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.9496 €
25 pcs.
6.7354 €
50 pcs.
6.2594 €
*incl. VAT plus shipping costs
Subject to prior sale
D Sub connector, 09661756582333, Harting
Connector, Reflow soldering termination (THR), Female, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled (PPA), Shell: steel, nickel plated, Black, Contacts: 9 With grounding pin, Copper alloy, Noble metal over Ni.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |