09661756581741 | Harting

D-Sub socket, 9 pole, standard, straight, solder pin, 09661756581741

Order No.: 42P6100
EAN: 5713140218055
MPN:
09661756581741
Series: D-Sub
09661756581741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7842 €
25 pcs.
3.6771 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

D Sub connector, 09661756581741, Harting

Connector, Reflow soldering termination (THR), Female, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled (PPA), Shell: steel, nickel plated, Black, Contacts: 9 With grounding pin, Copper alloy, Noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly straight
Type of locking threaded insert M3
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes