09661637813 | Harting
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 09661637813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
5.0099 €
25 pcs.
4.8552 €
50 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09661637813, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- All-round protective metal shell
- Plated terminations for increased solderability
- Integrated plastic mounting bracket
- Performance level: 3
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |