09661537610 | Harting

D-Sub socket, 9 pole, standard, angled, solder pin, 09661537610

Order No.: 42P3723
EAN: 5713140221123
MPN:
09661537610
09 66 153 7610
Series: D-Sub
09661537610 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6890 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4510 €
50 pcs.
3.3439 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09661537610, Harting

Connector, wave soldering termination, Rated current: 6.5 A, female, size: D-Sub 1, thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, plated steel, black, Contacts: 9 with grounding pin, copper alloy, noble metal over Ni.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly angled
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes