09661536612 | Harting

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 09661536612

Order No.: 52F5320
EAN: 4099889806281
MPN:
09661536612
09 66 153 6612
Series: D-Sub
09661536612 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Available: 47 pcs.
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7723 €
50 pcs.
3.6533 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09661536612, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket
  • Performance level: 2
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) plastic bracket with PCB locking
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes