09661526611 | Harting

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 09661526611

Order No.: 52F5368
EAN: 4099889806380
MPN:
09661526611
09 66 152 6611
Series: D-Sub
09661526611 Harting D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 58 pcs.
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4867 €
50 pcs.
3.3796 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

With M 3 thread, type 0966.

For PCB mounting. With plastic mounting bracket, ground solder pin and fastening clips.Test voltage: 1.0 kV. Operating current for turned/punched contacts: 7.5/6.5 A. Air gaps and creepage distances: min. 1.0 mm. Contact resistance:max. 10 mohm. Insulation resistance: min. 100 Gohm. Operating temperatures: - 55 to +125 °C. Isolator:thermoplastic (PBTP) GV, self-extinguishing in accordance with UL 94 V-0. Metal protective collar: tinned steel. Pin and spring contacts: copper alloy, punched or lathed, gold-plated over nickel. Terminals tinned.solder pins/holes: straight/0.6 mm/0.8 to 1.0 mm, angled/0.6 mm/1.0 mm. Performance class: 2/min. 200 insertion/removal cycles. Standards and certifications: IEC Publ. 68 and DIN 41640, IEC Publ. 512, DIN 41652, CECC 75301-802, IEC 60807. Contacts: punched. Installation height: 7.3 mm.

Type: 09661526611, 9-pole, grid 2.74 x 2.54 mm

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert M3
Performance level 2
Attachment (rear panel) plastic bracket with PCB locking
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes