09661516512 | Harting
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 09661516512
Unit Price (€ / pc.)
3.3677 € *
Available: 848 pcs.
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1535 €
50 pcs.
3.0583 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09661516512, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Performance level: 2
- Metal shell: Plated steel
- Contact material: Copper alloy
- Insert flammability rating: UL 94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |