09661187502 | Harting
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 09661187502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Available: 71 pcs.
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.1761 €
25 pcs.
5.9857 €
50 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Header, 09661187502, Harting
Connector, insulation displacement connection, rated current: 2A, socket, size: D-Sub 1, thermoplastic moulding material, glass fibre reinforced (PBTP), steel, surface treated, contacts: 9, copper alloy
Technical Data
- Assembly: PCB, straight
- Pin number: 9-pole
- Contact connection: IDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |