09654697711 | Harting
D-Sub plug, 37 pole, standard, straight, solder pin, 09654697711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4498 €
25 pcs.
6.2475 €
50 pcs.
5.8072 €
*incl. VAT plus shipping costs
Subject to prior sale
D Sub connector, 09654697711, Harting
Connector, Reflow soldering termination (THR), Male, Size: D-Sub 4, Thermoplastic resin, glass-fibre filled (PCT), Shell: steel, nickel plated, Gray, Contacts: 37, Copper alloy, Noble metal over Ni.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert M3 | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |