09654626812 | Harting
D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 09654626812
NCNR (non cancelable / non returnable)
D-Sub-S PCB connector, male, right angled, with grounding fingers and 4-40 UNC thread, type 0965../0966.
For PCB mounting. With plastic mounting bracket, ground solder pin and fastening clips.Test voltage: 1.0 kV. Operating current for turned/punched contacts: 7.5/6.5 A. Air gaps and creepage distances: min. 1.0 mm. Contact resistance:max. 10 mohm. Insulation resistance: min. 100 Gohm. Operating temperatures: - 55 to +125 °C. Isolator:thermoplastic (PBTP) GV, self-extinguishing in accordance with UL 94 V-0. Metal protective collar: tinned steel. Pin and spring contacts: copper alloy, punched or lathed, gold-plated over nickel. Terminals tinned.solder pins/holes: straight/0.6 mm/0.8 to 1.0 mm, angled/0.6 mm/1.0 mm. Performance class: 2/min. 200 insertion/removal cycles. Standards and certifications: IEC Publ. 68 and DIN 41640, IEC Publ. 512, DIN 41652, CECC 75301-802, IEC 60807. Contacts: punched. Installation height: 7.3 mm.
Type: 09654626812, 37-pole, grid 2.76 x 2.54 mm
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | plastic bracket with PCB locking |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |