09653637810 | Harting
D-Sub plug, 25 pole, standard, angled, solder pin, 09653637810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.2598 €
25 pcs.
5.1051 €
50 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
D Sub connector, 09653637810, Harting
Connector, Wave soldering termination, Male, Size: D-Sub 3, Thermoplastic resin, glass-fibre filled (PBTP), Shell: Plated steel, Black, Contacts: 25, Copper alloy, Noble metal over Ni.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |